Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-380
- Mfr. Part No.:
- F095355/ GQ-15-60-D-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€56.34
(exc. VAT)
€69.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.34 |
*price indicative
- RS Stock No.:
- 601-380
- Mfr. Part No.:
- F095355/ GQ-15-60-D-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Length | 11mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Length 11mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid-state relay is engineered for industrial applications, delivering reliable performance where high switching speeds and precise control are paramount. With a focus on zero-crossing switching technology, it efficiently manages current loads while providing robust protection against overvoltage and overheating. Designed to function seamlessly in a variety of settings, from packaging machinery to industrial ovens, it enhances operational efficiency with exceptional versatility. The relays compact design does not compromise its powerful capabilities, making it an ideal choice for demanding environments. Users can expect an easy installation process combined with long-lasting durability, supporting a wide range of control voltages for optimal flexibility.
Utilises zero-crossing technology for reduced electromagnetic interference.
Compatible with a broad spectrum of control voltages for adaptable integration.
Designed for high operational frequencies, impacting the speed of processes positively.
Highlights a compact structure, perfect for space-constrained installations.
Incorporates a powerful overvoltage protection system for enhanced safety.
Features a visual indicator for easy status monitoring.
Constructed to handle substantial temperatures ensuring longevity and reliability.
Simplifies installation and maintenance with user-friendly features.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
