Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-790
- Mfr. Part No.:
- GQ-50-60-D-1-1
- Manufacturer:
- Gefran
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€79.12
(exc. VAT)
€97.32
(inc. VAT)
- RS Stock No.:
- 600-790
- Mfr. Part No.:
- GQ-50-60-D-1-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product delivers unparalleled precision in temperature measurement and control, making it an essential component for industrial applications. Designed to withstand the rigours of demanding environments, it ensures reliability and accuracy in every operation. The robust construction and innovative technology behind this device contribute to its outstanding performance, catering specifically to the needs of professionals. Users can experience seamless integration into existing systems, along with advanced functionalities that drive efficiency and productivity. With a focus on user-friendliness, this product is perfect for both seasoned engineers and those new to the industry, providing a solution that simplifies complex processes and enhances overall operational effectiveness.
Optimised for high-performance applications.
Enhanced durability ensures long-lasting use.
User-friendly interface promotes quick setup and operation.
Compact design allows for easy installation in space-constrained areas.
Suitable for a wide range of industrial environments.
Offers exceptional accuracy for critical temperature measurements.
Robust construction withstands harsh operating conditions.
Designed to integrate seamlessly with existing technological systems.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control

