Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-902
- Mfr. Part No.:
- F055163/ GQ-50-24-D-0-2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€76.12
(exc. VAT)
€93.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.12 |
*price indicative
- RS Stock No.:
- 600-902
- Mfr. Part No.:
- F055163/ GQ-50-24-D-0-2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered for optimal precision in controlling ambient conditions. Designed specifically for industrial applications, it offers incredible reliability and efficiency, ensuring seamless operation in demanding environments. With its robust design and advanced technology, this device adapts effortlessly to various settings, making it an ideal choice for both novice and experienced users. The intuitive interface streamlines user interaction, delivering essential information at a glance. Its compact size allows for versatile placement, while the advanced monitoring features guarantee the highest levels of accuracy. Experience the perfect blend of durability and sophistication, crafted to meet the rigorous demands of contemporary industry.
Compact design enhances flexibility for varied installation spaces.
User-friendly interface streamlines operation and monitoring.
Robust construction ensures long-lasting reliability in tough conditions.
Advanced monitoring capabilities provide real-time feedback for optimal performance.
Excellent responsiveness to environmental changes maximises operational efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
