Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 260V ac Control
- RS Stock No.:
- 601-813
- Mfr. Part No.:
- F036943/ GQ-50-24-A-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.10 |
*price indicative
- RS Stock No.:
- 601-813
- Mfr. Part No.:
- F036943/ GQ-50-24-A-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid-state relay is engineered for exceptional durability and performance in demanding industrial environments. With its zero-crossing activation, it ensures smooth and efficient operation by minimizing electromagnetic interference. This versatile relay is designed to accommodate substantial load variations, making it ideal for applications that require rapid switching and precise control. The unit offers high insulation ratings, ensuring reliable operation even in complex electrical setups. Its robust build and reliable functionality make this relay an essential component for manufacturing processes, enhancing overall productivity.
Zero-crossing technology enhances switching efficiency.
Designed to handle diverse load types effortlessly.
Robust thermal management ensures longevity under high demands.
Insulation resistance safeguards against electrical failures.
Protection against overload and surge enhances safety.
Compact design simplifies installation in space-constrained environments.
Amplified operational range increases versatility across applications.
User-friendly control voltage options streamline integration.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
