Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-913
- Mfr. Part No.:
- F084352/ GRS-40-60-A-5-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€119.87
(exc. VAT)
€147.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.87 |
*price indicative
- RS Stock No.:
- 600-913
- Mfr. Part No.:
- F084352/ GRS-40-60-A-5-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to provide exceptional performance and reliability in a variety of applications. Crafted with precision, it ensures that you get the utmost efficiency tailored to your specific needs. The integration of advanced technology within this device sets a new standard, making it an ideal choice for professionals seeking robust solutions. Its user-friendly interface and compact design guarantee effortless installation and operation, while the durable construction promises longevity even in challenging conditions. Whether you are working in industrial automation or process control, this product will enhance your performance and streamline your workflow, proving to be an invaluable asset to your operations.
Designed for exceptional reliability in demanding applications.
Features advanced technology for improved efficiency.
Compact design ensures easy installation in various environments.
User-friendly interface simplifies operation and monitoring.
Durable construction withstands challenging industrial conditions.
Ideal for applications in industrial automation and process control.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
