Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-985
- Mfr. Part No.:
- F083589/ GRS-H-25-48-A-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€95.89
(exc. VAT)
€117.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.89 |
*price indicative
- RS Stock No.:
- 601-985
- Mfr. Part No.:
- F083589/ GRS-H-25-48-A-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative device stands at the forefront of precision measurement technology. Designed with the highest standards in mind, it seamlessly integrates into a variety of industrial applications. Delivering outstanding performance, the product excels in environments demanding accuracy and reliability. Whether utilised in automation systems or intricate control processes, it ensures that operations run smoothly and efficiently. The robust build guarantees longevity, making it a valuable investment for any business aiming to enhance efficiency and productivity. With cutting-edge features and a user-friendly interface, it empowers technicians and engineers to achieve precise assessments easily. This product not only adheres to but sets the benchmark for industry standards, reinforcing its reputation as a crucial asset in modern engineering.
Designed for high accuracy in various industrial applications.
Built with durability to withstand challenging operational conditions.
User-friendly interface allows for quick and easy setup.
Versatile application makes it suitable for numerous control processes.
Efficient operation supports enhanced productivity within systems.
Compact design facilitates easy integration into existing frameworks.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
