Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€197.78

(exc. VAT)

€243.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€197.78

*price indicative

RS Stock No.:
600-930
Mfr. Part No.:
F082826/ GRS-H-90-48-D-0-FAN62-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product is designed for precision in demanding applications, ensuring reliability and efficiency. With a commitment to outstanding quality, this model integrates seamlessly into various systems, providing optimal feedback for process control. Its robust construction is tailored to withstand the challenges of industrial environments while maintaining accuracy, making it an ideal choice for professionals seeking dependable solutions. The innovative features cater to a wide range of applications, ensuring versatility without compromising on performance.

Designed to endure harsh industrial conditions, prolonging lifespan.

Offers precise feedback to enhance system performance.

Compact structure facilitates easy integration into existing setups.

Designed for energy efficiency, reducing operational costs.

Ensures minimal maintenance requirements, supporting continuous operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy