Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€214.56

(exc. VAT)

€263.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.56

*price indicative

RS Stock No.:
601-976
Mfr. Part No.:
F083581/ GRS-H-90-60-D-0-FAN62-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, UL508, EN 61000-6-4

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product is designed to enhance automation and control processes within various industrial applications. The cutting-edge technology employed in its design ensures exceptional precision and reliability, making it an ideal choice for automated systems that demand high performance. With a robust construction tailored for durability, this device is capable of operating seamlessly in challenging environments, thus optimising efficiency while minimising downtime. Enhanced features and user-focused functionality ensure that it meets the diverse needs of modern industry, setting a new benchmark for performance and adaptability. Experience the difference that meticulous engineering can make in your automated processes, ensuring every task is executed with the utmost accuracy.

Designed for high precision control in automated systems.

Robust construction for enhanced durability in demanding environments.

Optimises system efficiency, reducing operational downtime.

User-centric features enhance overall functionality.

Versatile application suitability across various industrial sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy