Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

€336.83

(exc. VAT)

€414.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€336.83

*price indicative

RS Stock No.:
600-950
Mfr. Part No.:
F083610/ GRS-H-120-60-A-0-FAN60-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran innovative product from gefran integrates cutting-edge technology with user-friendly operation, making it an ideal solution for various industrial applications. Designed with precision engineering, the product stands out as a reliable tool that enhances efficiency and accuracy in data acquisition. Its robust construction ensures durability, while intuitive features offer seamless integration into existing systems. This offering is crafted to meet the demands of modern industries, promising optimal performance and adaptability in various environments.

Delivers high precision measurements for critical applications.

Compact design enhances space efficiency in installations.

User-friendly interface simplifies setup and operation.

Built to withstand harsh conditions for long-lasting reliability.

Versatile compatibility with a variety of industrial systems.

Quick response time ensures timely data acquisition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy