Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€260.11

(exc. VAT)

€319.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€260.11

*price indicative

RS Stock No.:
601-532
Mfr. Part No.:
F084267/ GRS-H-90-60-A-5-FAN60-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran cutting-edge sensor from gefran is engineered to provide unparalleled precision in temperature monitoring and control for industrial applications. Designed with the latest technology, it offers robust performance in demanding environments, ensuring reliable operation even under challenging conditions. The sensor seamlessly integrates with various systems, making it a versatile choice for automation and process control. Its compact design facilitates easy installation without compromising on functionality, while its high durability promises longevity and sustained performance. Whether for use in manufacturing, energy, or any sector requiring temperature regulation, this sensor stands out as a top-notch solution, perfectly tailored to meet the complex needs of modern industries.

Delivers accurate temperature readings for superior process control.

Designed for easy integration with existing industrial systems.

Ensures reliable performance in extreme working conditions.

Compact size allows for flexible installation options.

Durable construction guarantees long-lasting use.

Supports a variety of applications across different industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy