Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-615
- Mfr. Part No.:
- F090789/ GRS-H-30I-48-DD-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 601-615
- Mfr. Part No.:
- F090789/ GRS-H-30I-48-DD-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran state-of-the-art unit is designed to deliver precise control over industrial processes, boasting advanced technology that ensures reliability and efficiency. With a compact design, this product seamlessly fits into various environments, enhancing overall productivity. The intuitive user interface allows for easy adjustments and monitoring, making it suitable for both seasoned professionals and newcomers alike. Engineered for durability, it withstands the rigours of demanding operational conditions while maintaining exceptional performance levels. This product epitomizes cutting-edge innovation, offering superior functionality that boosts your applications to new heights.
Compact design optimises space utilization in industrial settings.
Intuitive user interface simplifies operation for users of all experience levels.
Robust construction ensures longevity even in challenging environments.
Advanced control technology enhances process reliability and efficiency.
Versatile applications make it suitable for a wide range of industries.
Quick response times improve overall system performance.
Seamless integration capabilities enhance operational workflows.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
