Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€347.02

(exc. VAT)

€426.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€347.02

*price indicative

RS Stock No.:
600-968
Mfr. Part No.:
F097433/ GRZ-3P-3S-40I-48-D-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product exemplifies the fusion of reliability and superior performance within the automation industry. Designed to meet the demands of complex applications, it leverages advanced technology to deliver exceptional control and monitoring capabilities. Its robust construction ensures enduring performance, while the intuitive design allows for seamless integration into existing systems. Ideal for use in a wide range of industrial settings, it provides operatives with the tools they need to enhance productivity and optimise processes. The product’s engineering excellence not only assures resilience but also simplifies maintenance, guaranteeing longevity in even the most challenging environments.

Offers high accuracy for precise control.

Supports rapid response times for improved efficiency.

Features a compact design for easy installation.

Accommodates a wide operating range for versatility.

Equipped with advanced communication protocols for better connectivity.

Provides extensive compatibility with various systems.

Includes robust protection against environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy