Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€244.52

(exc. VAT)

€300.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.52

*price indicative

RS Stock No.:
601-918
Mfr. Part No.:
F097419/ GRZ-3P-3S-30I-48-D-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran product embodies cutting-edge technology and reliability, designed specifically for demanding industrial environments. It presents a remarkable solution for precise control and monitoring processes, ensuring optimal performance in various applications. With its robust construction and advanced features, it stands out as a dependable choice for professionals seeking efficiency without compromise. The device seamlessly integrates into existing systems, making installation straightforward and hassle-free. Its user-centric design allows for easy operation and exceptional functionality, ensuring users can achieve their goals with confidence.

Exceptional durability suited for rigorous operational conditions.

User-friendly interface that simplifies complex operations.

Versatile compatibility with numerous industrial setups.

Dynamic feedback capabilities for real-time performance optimisation.

Compact design to facilitate ease of placement in constrained environments.

Enhanced accuracy that meets stringent industry standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy