Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-970
- Mfr. Part No.:
- F097462/ GRZ-3P-2S-40-48-D-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€292.48
(exc. VAT)
€359.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.48 |
*price indicative
- RS Stock No.:
- 600-970
- Mfr. Part No.:
- F097462/ GRZ-3P-2S-40-48-D-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran grz series is engineered to deliver high precision and reliability in challenging industrial environments. Ideal for a variety of applications, it boasts advanced technology that enhances performance while ensuring ease of use. With its robust design and superior sensing capabilities, this device exemplifies a commitment to quality and innovation. Whether employed in automation systems or for process control, it stands out for its versatile compatibility and user-focused features, making it an ideal choice for professionals seeking dependable solutions. The device not only meets but exceeds industry standards, providing peace of mind alongside excellent efficiency.
Delivers enhanced accuracy to optimise process performance.
Features a robust construction to withstand harsh conditions.
Offers versatile mounting options for increased installation flexibility.
Includes advanced signal processing for improved output reliability.
Designed with user-friendly interfaces for intuitive operation.
Supports multiple communication protocols for seamless integration.
Provides exceptional temperature stability for consistent performance.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
