Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€397.96

(exc. VAT)

€489.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€397.96

*price indicative

RS Stock No.:
600-991
Mfr. Part No.:
F097481/ GRZ-3P-2S-75-48-A-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced sensor from GEFRAN represents a significant stride in precision measurement technology. Tailored for demanding industrial applications, it is designed to deliver unparalleled accuracy and reliability. With robust construction and an innovative approach to measurement, this sensor is poised to enhance operational efficiency and performance in various environments. The device caters to a wide range of applications, ensuring consistent results under challenging conditions. Users can expect streamlined integration with existing systems, making it an excellent choice for professionals seeking dependable solutions in their workflow. Its versatile functionalities further elevate its value, establishing it as a go-to sensor within the industry.

Boasts a compact design for easy installation in tight spaces.

Ensures optimal performance in both high and low temperature environments.

Provides real-time data transmission for immediate monitoring and analysis.

Offers high resistance to electromagnetic interference for reliable operation.

Features a robust housing that withstands harsh environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy