Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-748
- Mfr. Part No.:
- F097344/ GRZ-3P-2S-15-48-A-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€224.75
(exc. VAT)
€276.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.75 |
*price indicative
- RS Stock No.:
- 600-748
- Mfr. Part No.:
- F097344/ GRZ-3P-2S-15-48-A-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is designed for precise control in various industrial applications, offering reliability and efficiency. Tailored for users who demand exceptional performance, this device ensures accurate measurements and optimised operation processes. With a robust construction and innovative technology, it supports a wide range of uses from automation to environmental monitoring. Its intuitive design allows for easy integration into existing systems, making it an ideal choice for professionals seeking to enhance their operational capabilities while maintaining high standards of quality. Elevate your productivity with this indispensable tool that stands out for its durability and cutting-edge functionality.
Integrates seamlessly into existing industrial systems.
Designed for high precision in measurement and control.
Offers robust performance in demanding environments.
Facilitates streamlined operations with user-friendly features.
Constructed for longevity and minimal maintenance requirements.
Supports a wide range of applications across various sectors.
Ensures reliability with consistent performance under load.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
