Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-042
- Mfr. Part No.:
- F084158/ GRS-H-15-60-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€108.48
(exc. VAT)
€133.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.48 |
*price indicative
- RS Stock No.:
- 601-042
- Mfr. Part No.:
- F084158/ GRS-H-15-60-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor solution from gefran is engineered to deliver unparalleled precision and reliability in various industrial applications. Ideal for both new installations and upgrades, this product is designed with robust materials that withstand demanding environments. Its cutting-edge technology ensures accurate measurements, contributing to enhanced system performance. The device is user-friendly, featuring intuitive interfaces that simplify integration and operation. With a focus on durability and efficiency, this sensor exemplifies gefran's commitment to quality, making it a preferred choice for professionals seeking dependable performance in their automation projects.
Offers exceptional measurement accuracy to optimise industrial processes.
Designed with a rugged housing to endure harsh environmental conditions.
Features a straightforward installation process to reduce downtime.
Integrates seamlessly with existing systems for hassle-free operation.
Delivers long-lasting performance, minimising the need for frequent replacements.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
