Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-412
- Mfr. Part No.:
- F083916/ GRS-H-40-60-D-3-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€145.64
(exc. VAT)
€179.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.64 |
*price indicative
- RS Stock No.:
- 601-412
- Mfr. Part No.:
- F083916/ GRS-H-40-60-D-3-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, UL508, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran showcases cutting-edge technology designed to enhance precision and reliability in various applications. With its robust construction and innovative features, it caters to the needs of professionals seeking superior performance. Engineered for efficiency, this model integrates seamlessly into existing systems, offering a reliable solution for demanding environments. Users can expect enhanced responsiveness and accuracy, making it the ideal choice for those who prioritise quality and durability. In addition to its impressive technical specifications, the product prioritises ease of use, ensuring that operators can focus on performance without unnecessary complications.
Robust design ensures longevity in challenging conditions.
Enhanced responsiveness allows for quicker adjustments.
Seamless integration with existing systems reduces downtime.
User-friendly interface facilitates straightforward operation.
Accurate measurements contribute to improved overall efficiency.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
