Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-048
- Mfr. Part No.:
- F084165/ GRS-H-30-48-D-2-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€112.68
(exc. VAT)
€138.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €112.68 |
*price indicative
- RS Stock No.:
- 601-048
- Mfr. Part No.:
- F084165/ GRS-H-30-48-D-2-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product embodies a sophisticated blend of precision engineering and reliability, making it an invaluable asset for industrial applications. Designed to deliver accurate measurements and superior performance, it is perfect for environments demanding high levels of sensitivity and durability. Whether utilised in control systems or automation processes, this product ensures an optimal operational experience. With its advanced technology and robust construction, it stands out in its field, providing consistent results that enhance productivity and efficiency. Ideal for professionals who seek quality and dependability in their equipment, this solution reflects the latest advancements in measurement technology, catering to diverse industry needs.
Engineered for high-performance and precision.
Offers exceptional durability, ensuring longevity in demanding conditions.
User-friendly interface simplifies operation and reduces training time.
Compact design fits seamlessly into various applications.
Highly versatile, accommodating a range of industrial needs.
Fast response time improves overall efficiency in processes.
Robust construction withstands harsh environmental factors.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
