Gefran GRS-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-989
- Mfr. Part No.:
- F083593/ GRS-H-40-48-A-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€128.26
(exc. VAT)
€157.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.26 |
*price indicative
- RS Stock No.:
- 601-989
- Mfr. Part No.:
- F083593/ GRS-H-40-48-A-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor exemplifies precision and reliability, making it an indispensable tool for a myriad of industrial applications. Crafted with meticulous attention to detail, this device provides real-time feedback and data accuracy, ensuring optimal performance in demanding environments. The robust design is built to withstand the rigours of industrial settings while maintaining exceptional functionality. Utilising state-of-the-art technology, it enhances operational efficiency, making it a smart choice for any enterprise striving for excellence. Its user-friendly interface facilitates seamless integration into existing systems, allowing for quick adaptability and deployment. This sensor is not just a product; it's a reliable partner in achieving your operational goals and maximising productivity.
Designed for high durability in tough industrial conditions.
Offers exceptional accuracy for reliable data monitoring.
Facilitates easy integration with existing systems.
Supports a wide range of applications across various industries.
User-friendly interface enhances operational efficiency.
Promotes real-time data feedback for informed decision-making.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
