Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-072
- Mfr. Part No.:
- F084221/ GRS-H-90-60-D-3-FAN62-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€240.34
(exc. VAT)
€295.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.34 |
*price indicative
- RS Stock No.:
- 601-072
- Mfr. Part No.:
- F084221/ GRS-H-90-60-D-3-FAN62-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands at the forefront of advanced control technology, designed to enhance the efficiency and performance of your systems. Its robust construction and precision engineering mean it excels in demanding industrial environments, providing reliable service and durability. Designed with the user in mind, it seamlessly integrates into existing workflows, offering exceptional adaptability. Whether for temperature control or automation, this solution ensures optimum performance, fostering productivity while reducing operational costs. The compact design allows for easy installation, making it an ideal choice for both new applications and upgrades. With this product, you can count on superior technology tailored to meet the exacting standards of modern industry.
Enhanced responsiveness for real-time system adjustments.
Durable materials ensure longevity in harsh environments.
User-friendly interface streamlines operations for ease of use.
Compact design facilitates quick installation in tight spaces.
Versatile functionality adapts to various control applications.
Reliable performance maintains consistent operational efficiency.
Advanced features support integration with diverse systems.
Low power consumption contributes to energy-saving initiatives.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
