Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

€262.51

(exc. VAT)

€322.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.51

*price indicative

RS Stock No.:
601-093
Mfr. Part No.:
F097512/ GRZ-3P-3S-25I-48-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product exemplifies cutting-edge technology, designed specifically for demanding industrial applications. With a robust construction and high-performance capabilities, this solution efficiently meets the diverse needs of automation and control environments. Its integration into existing systems is seamless, enabling quick deployments and minimal downtime. The advanced features ensure consistent reliability under various operating conditions, making it an ideal choice for professionals seeking performance and durability.

Delivers exceptional responsiveness for real-time applications.

Designed to withstand extreme environmental conditions.

Enables effortless integration into current systems.

Enhances operational efficiency with minimal energy consumption.

Offers a user-friendly interface for straightforward adjustments.

Built with durable materials to ensure longevity.

Supports a wide range of applications, promoting versatility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy