Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-746
- Mfr. Part No.:
- F097339/ GRZ-3P-3S-10-48-D-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€180.40
(exc. VAT)
€221.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.40 |
*price indicative
- RS Stock No.:
- 600-746
- Mfr. Part No.:
- F097339/ GRZ-3P-3S-10-48-D-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 10A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 10A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product from gefran is engineered to elevate your automation solutions, delivering unparalleled precision and reliability. Designed for industrial applications, it offers exceptional durability and responsiveness, ensuring optimum performance even in challenging environments. With its advanced technology, the product streamlines processes, providing seamless integration with existing systems. Experience enhanced operational efficiency and reduced downtime with this reliable solution, which is tailored to meet the demands of modern manufacturing.
Robust construction ensures longevity in harsh conditions.
High accuracy enhances process control and productivity.
User-friendly interface simplifies operation and setup.
Versatile compatibility with diverse automation systems.
Cost-effective solution optimises operational budgets.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
