Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

€221.16

(exc. VAT)

€272.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€221.16

*price indicative

RS Stock No.:
601-154
Mfr. Part No.:
F095422/ GRZ-H-3P-2S-25-48-A-0-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision-engineered product stands out in its category, designed to meet the intricate demands of modern industrial applications. Built with advanced materials and cutting-edge technology, it ensures reliable performance and durability even under challenging conditions. The optimal design is tailored for seamless integration into existing systems, providing both ease of use and enhanced operational efficiency. With a focus on user safety and convenience, this product is ideal for professionals requiring dependable results in their field. Its robust construction and thoughtful engineering make it a versatile addition to any toolkit, catering to a wide range of uses within the sector.

Offers high adaptability to various industrial environments.

Ensures long-lasting durability for enhanced value.

Facilitates quick and straightforward installation processes.

Provides consistent performance that meets industry standards.

Designed with user-friendly features for effortless operation.

Compatible with a variety of existing systems for flexibility.

Enhances overall safety through innovative engineering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy