Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 660V ac Control

Subtotal (1 unit)*

€390.17

(exc. VAT)

€479.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.17

*price indicative

RS Stock No.:
601-183
Mfr. Part No.:
F087920/ GRP-H-40-60-AN-1-0-0-3-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

660V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran advanced product exemplifies cutting-edge technology designed for optimum performance in demanding environments. It combines precision engineering with durable materials, ensuring reliability and consistency in various applications. With a focus on user-friendly features and adaptability, this product stands out in its category. Ideal for professionals seeking efficiency, it offers seamless integration into existing systems. The thoughtfully crafted design not only enhances functionality but also promotes ease of use, making it a preferred choice for various industrial settings. Its robust construction ensures longevity, while its versatility caters to a broad spectrum of requirements, fulfilling the needs of diverse customers.

Offers exceptional accuracy and stability in measurements.

Designed to withstand harsh conditions for enhanced durability.

Integrates easily with a variety of existing systems.

Features user-friendly interfaces for intuitive operation.

Promotes efficient energy consumption to support sustainability efforts.

Versatile design allows for use in multiple applications across industries.

Developed with advanced materials for improved performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy