Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-212
- Mfr. Part No.:
- F089927/ GRP-H-120-48-I-1-FAN62-0-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€514.82
(exc. VAT)
€633.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.82 |
*price indicative
- RS Stock No.:
- 601-212
- Mfr. Part No.:
- F089927/ GRP-H-120-48-I-1-FAN62-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series represents a remarkable fusion of innovative technology and user-centric design, catering to the diverse needs of industrial applications. This advanced device excels in precision and reliability, making it an essential component for various process control and automation environments. Engineered with top-tier functionality and robust build quality, it empowers users to achieve optimal performance standards in demanding scenarios. The integration of cutting-edge features allows for seamless operation, while its intuitive interface and configuration ease guarantee enhanced usability across multiple settings. Delivering exceptional adaptability, this solution ensures adaptability to evolving industrial needs without compromising performance or precision.
Designed to operate reliably in harsh industrial conditions.
Offers flexible configuration options to suit specific process requirements.
Equipped with advanced communication interfaces for seamless integration.
Incorporates real-time monitoring capabilities for enhanced operational control.
Features a compact design, facilitating easy installation in space-constrained environments.
Boasts energy efficiency to contribute to lower operational costs.
Provides excellent long-term stability to ensure consistent performance.
Allows for straightforward maintenance, minimising downtime.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
