Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-258
- Mfr. Part No.:
- F098269/ GRP-H-25I-48-I-1-0-0-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€345.22
(exc. VAT)
€424.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.22 |
*price indicative
- RS Stock No.:
- 601-258
- Mfr. Part No.:
- F098269/ GRP-H-25I-48-I-1-0-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran GRP series from gefran offers a sophisticated solution tailored for precision and performance. This robust device excels in delivering accurate measurements under a variety of conditions, making it indispensable for industrial applications. Designed with user-friendly features and advanced technology, it ensures reliable operation, ideal for both seasoned engineers and newcomers alike. With its compact design and programmable capabilities, this product easily fits into any setup, enhancing flexibility and efficiency. Its high-quality construction guarantees durability, ensuring long-term service in demanding environments. Experience a new standard of reliability and functionality with this exceptional instrument, engineered to optimise your processes and maximise productivity.
High precision measurement capabilities for critical applications.
Compact design allows for versatile installation options.
User-friendly interface enhances operational ease.
Programmable features enable tailored settings for specific needs.
Durable construction withstands challenging environments.
Advanced technology supports superior performance.
Flexible integration into existing systems boosts efficiency.
Designed for both experts and beginners, ensuring accessibility.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
