Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€445.31

(exc. VAT)

€547.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€445.31

*price indicative

RS Stock No.:
601-217
Mfr. Part No.:
F089931/ GRP-H-75-48-I-1-0-0-2-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran innovative product stands at the forefront of modern technology, designed to cater to the intricate needs of automation and control sectors. Equipped with the latest sensor technology, it ensures unparalleled accuracy and reliability in various applications. Its robust construction guarantees durability, making it suitable for both industrial and commercial environments. The integration of advanced features allows for seamless operation, enhancing efficiency while reducing downtime. A key component in improving productivity, this offering embodies quality and precision, tailored for professionals seeking dependable performance in demanding settings.

Ideal for precise measurement in critical applications.

Ensures longevity with a durable design for intensive use.

Facilitates easy integration into existing systems.

Optimises operational efficiency through advanced analytics.

Offers enhanced safety features to protect against fluctuations.

Adaptable for diverse settings, ensuring maximum versatility.

Provides consistent performance under varying conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy