Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-250
- Mfr. Part No.:
- GRZ-H-3P-3S-40-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€381.18
(exc. VAT)
€468.85
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.18 |
*price indicative
- RS Stock No.:
- 601-250
- Mfr. Part No.:
- GRZ-H-3P-3S-40-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5 mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5 mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution from gefran is engineered to deliver exceptional performance and reliability in automation and industrial applications. Corrosion-resistant and robust, it has been meticulously designed to withstand the rigours of demanding environments. The product integrates advanced technology to ensure precise control, making it an ideal choice for professionals seeking to enhance operational efficiency. With its user-friendly design, setup and integration are streamlined, ensuring minimal downtime. Ideal for a variety of industries, this offering stands out as a testament to innovation and quality, promising to meet the high standards expected in contemporary applications.
Exceptional performance ensures operational excellence.
Corrosion-resistant materials enhance durability in tough environments.
User-friendly setup minimises installation time.
Advanced technology guarantees precise control for optimal results.
Robust construction supports reliability in demanding applications.
Flexible design meets the diverse needs of various industries.
Related links
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
