Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-295
- Mfr. Part No.:
- F095645/ GRZ-H-3P-3S-65-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€533.41
(exc. VAT)
€656.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.41 |
*price indicative
- RS Stock No.:
- 601-295
- Mfr. Part No.:
- F095645/ GRZ-H-3P-3S-65-60-D-2-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | NC | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 10Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 119.8mm | |
| Length | 140mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 70mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Contact Configuration NC | ||
Switching Function Zero Cross Switching | ||
On State Resistance 10Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 119.8mm | ||
Length 140mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 70mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge device encapsulates the pinnacle of precision and reliability in industrial automation. Designed for seamless integration across a spectrum of applications, it excels in environments requiring meticulous control and monitoring. With its robust engineering and advanced technology, this product stands out as an indispensable tool for professionals aiming to optimise performance and efficiency. Perfectly tailored to meet the demands of modern industries, it ensures operational excellence while maintaining ease of use. Trust in this innovative solution to elevate your processes and deliver consistent results that enhance productivity.
Engineered for exceptional durability in challenging industrial settings.
Provides accurate readings to enhance process stability.
Compact design allows for easy installation in tight spaces.
Supports versatile connectivity options for seamless system integration.
User-friendly interface ensures straightforward operation and programming.
Enhanced safety features minimise the risk of operational hazards.
Designed to withstand extreme temperatures and environmental conditions.
Utilises advanced algorithms for real-time data analysis and feedback.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
