Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€392.57

(exc. VAT)

€482.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€392.57

*price indicative

RS Stock No.:
601-248
Mfr. Part No.:
F095615/ GRZ-H-3P-3S-40-60-D-1-FAN62-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran innovative product from gefran offers exceptional performance and reliability for industrial applications. Designed to meet the demands of modern automation, it combines advanced technology with robust construction. The integrated features enhance operational efficiency while ensuring user-friendly interaction. Ideal for various environments, this product is engineered to provide consistent performance, enabling seamless integration into existing systems. With a focus on durability and precision, it is a key component for those seeking to optimise their processes and improve overall productivity. Users can expect enhanced longevity and reduced maintenance times, making it a cost-effective solution for businesses looking to streamline operations.

Robust design ensures longevity even in tough environments.

Advanced technology enables precise measurements.

User-friendly interface simplifies operation and setup.

Energy-efficient performance reduces operating costs.

Versatile compatibility with a range of systems and applications.

Minimal maintenance requirements promote operational efficiency.

Compact size allows for easy installation without occupying excess space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy