Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-254
- Mfr. Part No.:
- F095621/ GRZ-H-3P-3S-40I-48-A-2-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€437.51
(exc. VAT)
€538.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.51 |
*price indicative
- RS Stock No.:
- 601-254
- Mfr. Part No.:
- F095621/ GRZ-H-3P-3S-40I-48-A-2-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ series from geferan represents the pinnacle of advanced control technology, engineered to meet the demanding requirements of modern automation systems. This innovative solution excels in a variety of industrial applications, delivering precision and reliability in performance. Designed with user experience in mind, it seamlessly integrates into existing setups and optimises operational efficiency. The unit boasts a robust construction that ensures durability, even in the most challenging environments. With its easy-to-read interface and intuitive controls, this product empowers users to achieve maximum productivity with minimal effort, making it an ideal choice for professionals seeking quality and excellence in their systems.
Delivers exceptional temperature control with high precision.
Designed for easy integration into various automation systems.
Features a user-friendly interface for effortless operation.
Constructed for durability, ensuring long-lasting performance.
Optimises energy efficiency to reduce operational costs.
Provides real-time monitoring capabilities for enhanced control.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
