Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-255
- Mfr. Part No.:
- F095622/ GRZ-H-3P-3S-40I-48-A-2-FAN64-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€469.87
(exc. VAT)
€577.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.87 |
*price indicative
- RS Stock No.:
- 601-255
- Mfr. Part No.:
- F095622/ GRZ-H-3P-3S-40I-48-A-2-FAN64-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product from gefran is designed to enhance operational efficiency in various industrial applications. Engineered to deliver unparalleled performance, it serves as a reliable solution for precise measurements and controls. Offering robust durability and innovative technology, this product ensures longevity in demanding environments. Its user-centric design and seamless integration capabilities empower businesses to streamline processes, reduce downtime, and optimise productivity. With a strong commitment to quality, gefran has created a product that not only meets but exceeds industry standards, making it an indispensable asset for professionals in the field.
Offers high reliability, ensuring consistent performance over time.
Designed for easy installation, facilitating swift upgrades and maintenance.
Supports a wide range of applications, providing versatility for various industries.
Incorporates advanced technology for superior accuracy in readings.
Built to withstand harsh conditions, ensuring longevity and durability.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
