Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-340
- Mfr. Part No.:
- F087911/ GRP-H-120-48-I-1-FAN62-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€469.28
(exc. VAT)
€577.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.28 |
*price indicative
- RS Stock No.:
- 601-340
- Mfr. Part No.:
- F087911/ GRP-H-120-48-I-1-FAN62-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran offers outstanding reliability and precision for a wide range of industrial applications. Engineered with cutting-edge technology, it ensures optimal performance while maintaining user-friendly operation. The innovative design addresses the specific needs of professionals, enabling seamless integration into existing systems. Its robust construction makes it ideal for challenging environments, ensuring longevity and consistent results. This product is not merely about functionality; it is a comprehensive solution tailored to enhance productivity and efficiency in demanding settings. With its exceptional capabilities, it stands out as a benchmark for quality and innovation in the industry.
Designed for demanding industrial environments.
Offers exceptional precision and control.
Facilitates easy integration with existing systems.
Constructed from robust materials for enhanced durability.
Enhances operational efficiency and productivity.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
