Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-270
- Mfr. Part No.:
- F100528/ GRP-H-25I-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€254.71
(exc. VAT)
€313.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.71 |
*price indicative
- RS Stock No.:
- 601-270
- Mfr. Part No.:
- F100528/ GRP-H-25I-48-AN-0-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61010-1, UL508, EN-61000-6-2, EN61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran GRP series by geffran introduces an innovative solution for precise temperature and process control in various industrial applications. Designed for versatility and reliability, this product expertly combines advanced technology with user-friendly functionalities, making it a perfect choice for professionals seeking high-performance solutions. Its robust construction ensures consistent operation even in challenging environments, while the intuitive interface facilitates easy monitoring and adjustments. With a focus on efficiency, this device provides exceptional accuracy, contributing significantly to your workflow optimisation. The sleek design further enhances its appeal, making it an ideal addition to your existing setup.
Offers exceptional reliability for long-term usage.
Ensures high accuracy in temperature readings.
Features a user-friendly interface for effortless control.
Designed to withstand challenging industrial environments.
Provides real-time monitoring to enhance operational efficiency.
Compact size allows for easy integration into existing systems.
Utilises advanced materials for improved durability.
Supports a range of applications across different sectors.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
