Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€385.37

(exc. VAT)

€474.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€385.37

*price indicative

RS Stock No.:
601-272
Mfr. Part No.:
F100571/ GRP-H-90-48-AN-0-FAN63-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran innovative solution for precision control in any industrial setting, this product is designed with unmatched accuracy and reliability. Ideal for demanding applications, it combines advanced technology with user-friendly features. The robust construction ensures durability even in harsh environments, making it a trusted choice for professionals. Elevate your operational efficiency with this exceptional device, which seamlessly integrates into existing systems to provide real-time monitoring and control. With its versatile application range, this product is suitable for various industries including manufacturing, automation, and quality assurance. Whether for enhancing productivity or ensuring compliance with stringent standards, this offering stands out for its performance and adaptability.

Delivers precise measurements for enhanced accuracy.

Constructed with high-quality materials for increased longevity.

Features a user-friendly interface for simplified operation.

Designed for quick installation and easy integration with existing systems.

Offers advanced monitoring capabilities to ensure optimal performance.

Allows for versatile application across multiple industrial sectors.

Provides reliable performance even under challenging environmental conditions.

Related links