Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€329.04

(exc. VAT)

€404.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€329.04

*price indicative

RS Stock No.:
601-302
Mfr. Part No.:
F087724/ GRP-60-48-AN-1-0-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

60A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

530V ac

Minimum Control Voltage

60V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran GEFRAN GRP-60-48-AN is an advanced pressure transducer designed specifically for demanding industrial environments. Its cutting-edge technology ensures precise measurements, making it an indispensable tool for monitoring and controlling processes in various applications. This transducer excels in both reliability and performance, providing users with consistent results even under challenging conditions. The robust construction and high resistance to environmental factors ensure that it remains operational in harsh industrial settings. Additionally, its user-friendly design facilitates ease of installation and integration into existing systems, helping engineers and technicians minimise downtime. Whether utilised in automation, process control, or equipment monitoring, this device stands out as a reliable solution, ensuring your operations run smoothly and efficiently.

Designed for high accuracy in pressure measurement.

Robust construction suitable for harsh industrial environments.

User-friendly design for simple installation and integration.

Exceptional reliability minimizes downtime in critical operations.

High resistance to environmental factors ensures longevity.

Versatile application across automation and process control.

Consistent performance enhances operational efficiency.

Related links