Gefran GRP-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-310
- Mfr. Part No.:
- F087732/ GRP-H-40-48-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€311.65
(exc. VAT)
€383.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.65 |
*price indicative
- RS Stock No.:
- 601-310
- Mfr. Part No.:
- F087732/ GRP-H-40-48-AN-1-0-0-1-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, UL508, EN61010-1 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, UL508, EN61010-1 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor from GEFRAN is designed to meet the demanding needs of industrial applications, combining precision and reliability in one compact solution. With its robust construction and high performance metrics, this device delivers exceptional accuracy in measuring various parameters, making it an indispensable tool for modern manufacturing processes. The intuitive design and user-friendly interface further enhance operational efficiency, allowing for seamless integration into existing systems. Whether you are monitoring temperature, pressure, or other vital metrics, this sensor ensures that you stay ahead of the curve, providing real-time feedback and facilitating informed decision-making. Crafted with quality materials, it promises durability, ensuring consistent performance even in challenging environments. The cutting-edge technology incorporated within this sensor showcases the manufacturer's commitment to excellence and innovation.
High precision measurement capabilities for critical applications.
Durable construction designed to withstand harsh industrial conditions.
User-friendly interface for easy setup and operation.
Real-time monitoring for enhanced decision-making.
Seamless integration with existing systems for improved efficiency.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
