Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

€498.65

(exc. VAT)

€613.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€498.65

*price indicative

RS Stock No.:
601-330
Mfr. Part No.:
F087902/ GRP-H-120-48-AN-1-FAN63-0-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Output Type

NO/NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product exemplifies precision and reliability in the realm of industrial control systems. Designed with cutting-edge technology, it ensures maximum efficiency while maintaining operational stability. The unit caters to a diverse range of applications, making it an ideal solution for professionals seeking robust performance and adaptability. Integrated with advanced features, this product promises not only durability but also ease of integration into existing systems. Its user-centric design minimises downtime and enhances workflow, enabling seamless operations in demanding environments. This product stands as a testament to innovation, meeting the rigorous standards required in today’s industrial landscape.

Equipped with advanced monitoring capabilities for enhanced performance.

Robust construction guarantees longevity in challenging settings.

Designed for integration with various automation systems effortlessly.

User-friendly interface simplifies operation and maintenance tasks.

Energy-efficient operation reduces overall operational costs.

Versatile compatibility with different applications provides flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy