Gefran GRP-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac Load, 530 V ac Control
- RS Stock No.:
- 601-337
- Mfr. Part No.:
- GRP-H-25-48-AN-0-0-0-1-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€225.01
(exc. VAT)
€276.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.01 |
*price indicative
- RS Stock No.:
- 601-337
- Mfr. Part No.:
- GRP-H-25-48-AN-0-0-0-1-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 480 V ac | |
| Maximum Control Voltage | 530 V ac | |
| Minimum Control Voltage | 60 V ac | |
| Series | GRP-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 480 V ac | ||
Maximum Control Voltage 530 V ac | ||
Minimum Control Voltage 60 V ac | ||
Series GRP-H | ||
- COO (Country of Origin):
- IT
The Gefran GRP-H series push-button is expertly engineered to meet the demands of modern industrial settings. Delivering not just functionality, this device embodies a sophisticated approach to user interaction. Designed for versatility, it seamlessly integrates into various control systems, ensuring that operators can manage processes with ease and efficiency. The push-buttons robust construction highlights its resilience, making it suitable for harsh environments without compromising performance. Enhanced with advanced features, this product also prioritises safety, offering peace of mind to users in high-stakes situations. Whether in manufacturing or other applications, this push-button provides reliable operation, guaranteeing longevity and consistent performance.
The device boasts an easy-to-use interface.
It is designed for quick and straightforward installation.
Its robust housing ensures durability in tough conditions.
The push-button's responsive nature enhances operational efficiency.
Compatibility with various systems streamlines integration.
Advanced safety features protect users during operation.
It is designed for quick and straightforward installation.
Its robust housing ensures durability in tough conditions.
The push-button's responsive nature enhances operational efficiency.
Compatibility with various systems streamlines integration.
Advanced safety features protect users during operation.
Related links
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
- Gefran GRP-H Series Solid State Relay DIN Rail Mount 530 V ac Control
