Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-275
- Mfr. Part No.:
- F100978/ GRP-H-75-48-D-1-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€306.86
(exc. VAT)
€377.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.86 |
*price indicative
- RS Stock No.:
- 601-275
- Mfr. Part No.:
- F100978/ GRP-H-75-48-D-1-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran GRP series exemplifies precision and high performance in monitoring and controlling temperature processes. Designed with the needs of industrial applications in mind, this product combines state-of-the-art technology with user-friendly interfaces. Ideal for manufacturers seeking reliability, it guarantees optimal results across various operations, ensuring that your processes remain consistently efficient. Its robust construction and advanced features make it indispensable for those looking to elevate their production standards. With its sleek design, it seamlessly integrates into existing systems while prioritising safety and accuracy. This product stands as a testament to innovative engineering, providing peace of mind in even the most demanding environments.
Offers outstanding accuracy for temperature control.
Designed for ease of integration into complex systems.
Features robust materials for enhanced durability.
Includes intuitive user interfaces for effortless operation.
Optimises process efficiency with advanced monitoring capabilities.
Facilitates quick response times for varied applications.
Ensures reliable performance under demanding conditions.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
