Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-371
- Mfr. Part No.:
- F090998/ GQ-75-48-D-1-2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 601-371
- Mfr. Part No.:
- F090998/ GQ-75-48-D-1-2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Width | 44.5mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Width 44.5mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series of solid-state relays represents the pinnacle of performance in industrial control applications. This advanced model is designed to handle demanding loads while providing superior reliability and efficiency. With its zero-crossing design, the relay minimizes electrical noise and prolongs the lifespan of connected devices. Built for high-performance tasks, it operates seamlessly in environments where precision control is paramount. Ideal for packaging machinery, thermoforming, and various industrial ovens, this relay ensures optimal operation at higher currents without the risk of overheating. Its robust features and technical specifications make it an essential component in any modern automated system.
Offers a current capacity of up to 75A for demanding applications.
Equipped with zero-crossing technology for noise reduction.
Supports a broad control voltage range for versatile applications.
Provides outstanding isolation between input and output for safety.
Engineered for high transient voltage handling, ensuring reliability.
Features a green LED indicator for easy operational status checks.
Designed with IP20 protection level, suitable for industrial settings.
Requires minimal control voltage for activation, enhancing efficiency.
Can be integrated easily with existing systems for quick setup.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
