Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

€53.34

(exc. VAT)

€65.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.34

*price indicative

RS Stock No.:
601-950
Mfr. Part No.:
F060904/ GQ-25-48-D-0-2
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

25A

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Output Type

Thyristor

Capacitance

8pF

COO (Country of Origin):
IT
The Gefran solid state relay offers robust performance for a variety of industrial applications. Specifically designed for handling significant loads with precision, this model is ideal for demanding environments. With its compact design, it ensures easy installation while delivering high levels of reliability and efficiency. This relay features zero-cross switching, which minimises electrical noise and prolongs component life. Its superior thermal management capabilities ensure it can operate effectively even under high current conditions, providing peace of mind in critical operations.

Designed with a zero-cross switching feature that extends relay lifespan.

Offers efficient performance with minimised thermal resistance.

Suitable for both resistive and inductive loads, ensuring versatility.

Enhanced electrical isolation enhances operational safety.

Capable of handling significant transitory loads without compromising performance.

Compact form factor simplifies integration into existing systems.

Robust thermal management for reliable operation in high-temperature environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy