Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-379
- Mfr. Part No.:
- F095354/ GQ-15-60-A-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€71.32
(exc. VAT)
€87.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.32 |
*price indicative
- RS Stock No.:
- 601-379
- Mfr. Part No.:
- F095354/ GQ-15-60-A-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2 | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay exemplifies advanced control technology, offering exceptional performance in a compact design. Engineered with zero crossing switching capabilities, it ensures efficient operation across a range of industrial applications. Tailored for applications requiring precise management of electrical loads, this device delivers reliable functionality even in demanding environments. It boasts comprehensive safety features, including high isolation ratings and robust overvoltage protection, making it an ideal choice for critical operational settings. Whether utilised in packaging machinery, industrial ovens, or thermal systems, this relay provides seamless control and monitoring, ensuring system integrity and enhanced longevity.
Zero crossing technology enables smooth switching without current surges.
Rated for diverse applications including thermoforming and plastic extrusion.
Designed to manage high-value transitory applications effectively.
Low forward voltage ensures minimal power loss during operation.
IP20 protection level safeguards against dust and moisture.
Integrated green LED provides a clear visual indicator of operational status.
Compact design allows for easier installation in restricted spaces.
High insulation voltage withstand capacity enhances safety in high-demand scenarios.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
