Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-383
- Mfr. Part No.:
- F095358/ GQ-75-60-D-1-3
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€92.29
(exc. VAT)
€113.52
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.29 |
*price indicative
- RS Stock No.:
- 601-383
- Mfr. Part No.:
- F095358/ GQ-75-60-D-1-3
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 58mm | |
| Width | 44.5mm | |
| Standards/Approvals | CEI 44-5, CEI 17-11, UL508, TC RU C-IT.AЛ32.B.00422, IEC 408, EN61010-1, EN61000-6-4, EN61000-6-2, EN60204-1 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 58mm | ||
Width 44.5mm | ||
Standards/Approvals CEI 44-5, CEI 17-11, UL508, TC RU C-IT.AЛ32.B.00422, IEC 408, EN61010-1, EN61000-6-4, EN61000-6-2, EN60204-1 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series single-phase solid state relay offers exceptional reliability and performance in controlling AC loads. Designed for demanding industrial applications, this relay employs zero crossing technology to enhance its operational lifespan while ensuring smooth and efficient switching. With a robust construction and high insulation voltage, it effortlessly handles transient applications and provides excellent isolation between input and output. Its versatility makes it suitable for various operations, including temperature controlling in ovens and furnaces, packaging machinery, and plastic extrusion lines. The device also features built-in protection mechanisms to safeguard against overcurrent and voltage surges, cementing its status as a dependable choice for professionals. Ideal for environments requiring quick response times and high switching frequencies, it is a top-tier solution for enhancing operational efficiency.
Utilises zero crossing switching for enhanced efficiency.
Designed to handle high-value transient applications seamlessly.
Offers high isolation voltage for increased safety.
Durable construction made to withstand rigorous industrial conditions.
Multiple applications include temperature control and machinery operation.
Integrated protection against overload and unexpected surges.
Compact design for easy integration into existing systems.
Emits a green LED signal to indicate active operation.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
