Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-470
- Mfr. Part No.:
- F097538/ GRZ-3P-3S-65-60-D-2-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€443.51
(exc. VAT)
€545.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.51 |
*price indicative
- RS Stock No.:
- 601-470
- Mfr. Part No.:
- F097538/ GRZ-3P-3S-65-60-D-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5 mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5 mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed for precision in industrial applications, ensuring high performance and reliability. With robust engineering, it excels in demanding environments, making it an ideal choice for various automation needs. The product's innovative technology enhances efficiency and accuracy, catering to the evolving requirements of modern manufacturing processes. Built with durability in mind, it provides exceptional longevity, while its user-friendly design allows for seamless integration into existing systems. This product is the perfect blend of cutting-edge technology and practical usability, promising to elevate operational standards.
Delivers high precision in measurement.
Engineered for reliability in harsh conditions.
Facilitates easy installation and compatibility.
Optimised for energy efficiency.
Features advanced signal processing for accurate data.
Designed to minimise downtime with robust components.
Supports extensive operational ranges for versatile applications.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
