Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-471
- Mfr. Part No.:
- F097539/ GRZ-3P-3S-65-60-D-3-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€431.52
(exc. VAT)
€530.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.52 |
*price indicative
- RS Stock No.:
- 601-471
- Mfr. Part No.:
- F097539/ GRZ-3P-3S-65-60-D-3-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5 mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5 mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product exemplifies cutting-edge technology combined with unmatched reliability, tailored to meet the demands of diverse industrial applications. Designed with precision engineering, it delivers robust performance in even the most challenging environments. Its advanced features facilitate seamless integration into existing systems while ensuring optimal efficiency and accuracy. This device stands out with its innovative design, making it a favourable choice for professionals seeking dependable solutions in automation and control. With a focus on enhancing operational productivity, it offers a sophisticated approach to monitoring and managing processes, ultimately empowering users to achieve their goals with confidence.
Supports a wide range of input signals for maximum versatility.
Built with high-quality materials to ensure long-lasting durability.
Offers exceptional accuracy for precise measurements.
Compact design allows for easy installation in tight spaces.
Equipped with user-friendly interfaces for intuitive operation.
Designed to withstand extreme environmental conditions.
Provides real-time data for improved operational control.
Compatible with various industrial protocols for effortless integration.
Related links
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 260 V ac/dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRZ-H Series Solid State Relay 3 Phase DIN Rail 600 V ac Load, 32 V dc Control
