Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-297
- Mfr. Part No.:
- F095647/ GRZ-H-3P-3S-65-60-D-3-FAN62-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€521.42
(exc. VAT)
€641.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.42 |
*price indicative
- RS Stock No.:
- 601-297
- Mfr. Part No.:
- F095647/ GRZ-H-3P-3S-65-60-D-3-FAN62-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 119.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 70mm | |
| Length | 140mm | |
| Off State Leakage Current | 3mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 119.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 70mm | ||
Length 140mm | ||
Off State Leakage Current 3mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from geFRAN seamlessly integrates cutting-edge technology with reliable performance. Designed to enhance operational efficiency, it meets the highest industry standards while offering outstanding durability. Ideal for a wide range of applications, it boasts an innovative design that makes installation and maintenance straightforward. With a focus on precision and reliability, this product is engineered to ensure optimal results in various demanding environments. Whether you're upgrading existing equipment or building new systems, its versatile functionality and user-friendly interface make it a perfect choice for professionals seeking quality and performance.
Optimised for high-performance applications, ensuring consistent output.
Compact design facilitates easy installation in tight spaces.
Robust construction guarantees longevity even in challenging environments.
Comprehensive compatibility with various systems enhances versatility.
Intuitive controls simplify operation, reducing training time.
Enhanced energy efficiency contributes to lower operational costs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
