Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

€456.70

(exc. VAT)

€561.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€456.70

*price indicative

RS Stock No.:
601-469
Mfr. Part No.:
F097537/ GRZ-3P-3S-65-60-D-1-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran sophisticated product delivers unparalleled precision and reliability, making it an indispensable component for modern industrial applications. Engineered with cutting-edge technology, it excels in offering accurate measurements and durable performance in challenging environments. Specifically designed to meet the demands of various sectors, from automation to manufacturing, it combines innovation with practicality. The robust design ensures longevity while its intuitive operation provides ease of use for both experienced professionals and newcomers alike. With its advanced features, this product stands out as a trusted choice for those seeking efficiency and effectiveness in their operations.

Designed for high-performance applications in diverse industries.

Built to endure extreme conditions, offering reliability in all scenarios.

User-friendly interface ensures quick setup and straightforward operation.

Compact form factor allows for easy integration into existing systems.

Supports a wide range of configurations to meet specific project requirements.

Offers consistent accuracy, enhancing the overall quality of processes.

Backed by robust technical support and a commitment to customer satisfaction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy