Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

€340.42

(exc. VAT)

€418.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.42

*price indicative

RS Stock No.:
601-537
Mfr. Part No.:
F084272/ GRS-H-120-48-A-5-FAN62-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac/dc

Maximum Control Voltage

260V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced power supply from geftan stands as a benchmark in the industry, offering unmatched performance and reliability. Designed for demanding applications, this model excels in delivering stable power across various operational environments. With a robust construction, it ensures longevity and efficiency, making it ideal for both industrial and commercial uses. Its compact design allows for easy integration into existing systems without compromising on space. This power supply is equipped with state-of-the-art technology, ensuring optimal energy consumption while minimising waste, thus contributing to a more sustainable operational model. Expect precise power management and enhanced operational efficiency with this cutting-edge solution.

Equipped with a wide input voltage range for versatile application compatibility.

Constructed with high-quality components for enhanced reliability.

Designed for minimal noise emission, supporting quieter operations.

Features advanced thermal management to prevent overheating.

Offers easy installation with clear connection layouts.

Includes protective measures against overloads and short circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy